- RS Stock No.:
- 212-1795
- Mfr. Part No.:
- SFA30-D-T
- Brand:
- Sensirion
Available to back order for despatch 03/09/2024
Added
Price Each (In a Tray of 40)
£36.927
(exc. VAT)
£44.312
(inc. VAT)
Units | Per unit | Per Tray* |
40 + | £36.927 | £1,477.08 |
*price indicative |
- RS Stock No.:
- 212-1795
- Mfr. Part No.:
- SFA30-D-T
- Brand:
- Sensirion
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Sensirion SFA30 is a formaldehyde detection module based on electrochemical sensing technology optimized for lowest false alarm rates to accurately detect low HCHO concentrations.
Low Cross Sensitivity to Ethanol
Long Term Stability
Fully Temperature and Humidity Compensated via Sensirion RHT Sensor
Patented Electrochemical Cell with Anti-dry Technology
Long Term Stability
Fully Temperature and Humidity Compensated via Sensirion RHT Sensor
Patented Electrochemical Cell with Anti-dry Technology
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | Serial |
Accuracy | ±20 ppb Or ±20% Of Measured Value% |
Mounting Type | Surface |
Pin Count | 7 |
Operating Temperature Range | -20 To 50 °C |
Package Type | Stacked Trays |
Related links
- Sensirion SCD30 Series Temperature & Humidity Sensor Surface Mount...
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.2 °C 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±3 %RH 6 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±1.8%RH, 6 Pins
- Sensirion SEN55-SDN-T PM T Particulate Matter
- Sensirion SEN54-SDN-T RH VOC Environment Sensor for Particulate...